Reference Only

NKA0312SC

DC/DC Converters - Through Hole 1W 3.3-12V SIP DUAL DC/DC

Manufacturer:

Mfr Part:
NKA0312SC

TTI Part:
NKA0312SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal3.3 V
Input Voltage, Min2.97 V
Input Voltage, Max3.63 V
Output Voltage-Channel 112 V
Output Current-Channel 142 mA
Output Voltage-Channel 2- 12 V
Output Current-Channel 242 mA
Isolation Voltage3 kV
Package / CaseSIP-6
Length16.55 mm (0.652 in)
Width5.95 mm (0.234 in)
Height7.55 mm (0.297 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNKA
Dimensions16.55 mm x 5.95 mm x 7.55 mm
Input Voltage2.97 V to 3.63 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.52$195.60
Need more?
Sign in to add projects and notes