Reference Only

NDY2412C

DC/DC Converters - Through Hole 3W 24V-12V DIP24 DC/DC

Manufacturer:

Mfr Part:
NDY2412C

TTI Part:
NDY2412C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power3 W
Input Voltage, Nominal24 V
Input Voltage - Min18 V
Input Voltage - Max36 V
Output Voltage-Channel 112 V
Output Current-Channel 1250 mA
Isolation Voltage1 kV
Length32.26 mm (1.27 in)
Width14.66 mm (0.577 in)
Height7 mm (0.276 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNDTS
ApplicationIndustrial
Input Voltage18 V to 36 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$12.87$193.05
$12.54$376.20
$12.31$738.60
$12.17$1,277.85
$12.05$2,892.00
Need more?

My Notes

Sign into see notes.