Reference Only

NDY1212C

DC/DC Converters - Through Hole 3W 12V-12V DIP24 DC/DC

Manufacturer:

Mfr Part:
NDY1212C

TTI Part:
NDY1212C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power3 W
Input Voltage, Nominal12 V
Input Voltage, Min9 V
Input Voltage, Max18 V
Output Voltage-Channel 112 V
Output Current-Channel 1250 mA
Isolation Voltage1 kV
Length32.26 mm (1.27 in)
Width14.66 mm (0.577 in)
Height7 mm (0.276 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNDTS
ApplicationIndustrial
Input Voltage9 V to 18 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 15 / Multiples: 3)
Quantity Unit PriceExt. Price
$12.34$185.10
Need more?
Sign in to add projects and notes