Reference Only
NDTD1212C
DC/DC Converters - Through Hole 3W 12V-12V DIP24 DC/DC
Datasheet
NDTD1212C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 3 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 9 V | |
| Input Voltage - Max | 18 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 125 mA | |
| Output Voltage-Channel 2 | - 12 V | |
| Output Current-Channel 2 | 125 mA | |
| Isolation Voltage | 1 kV | |
| Length | 32.26 mm (1.27 in) | |
| Width | 14.66 mm (0.577 in) | |
| Height | 7 mm (0.276 in) | |
| Industry | Industrial | |
| Series | NDTD | |
| Application | Industrial | |
| Dimensions | 32.26 mm x 14.66 mm x 7 mm | |
| Input Voltage | 9 V to 18 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.65 | $88.25 | |
| $16.69 | $166.90 | |
| $15.46 | $231.90 | |
| $15.06 | $451.80 | |
| $14.80 | $888.00 |
Need more?
My Notes
Sign into see notes.