Reference Only

NDS6S2405C

DC/DC Converters - Through Hole 6W 24V-5V DIP DC/DC

Manufacturer:

Mfr Part:
NDS6S2405C

TTI Part:
NDS6S2405C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power6 W
Input Voltage, Nominal24 V
Input Voltage - Min18 V
Input Voltage - Max36 V
Output Voltage-Channel 15 V
Output Current-Channel 11.2 A
Isolation Voltage1.5 kV
Length32 mm (1.26 in)
Width20 mm (0.787 in)
Height10 mm (0.394 in)
IndustryMedical, Industrial
SeriesNDS6
ApplicationIndustrial
Input Voltage18 V to 36 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.09$21.09
$20.13$100.65
$18.93$189.30
$17.28$259.20
$17.06$511.80
$16.84$1,010.40
$16.68$1,751.40
Need more?

My Notes

Sign into see notes.