Reference Only

NDL2412SC

DC/DC Converters - Through Hole 2W 24V-12V SIP DC/DC

Manufacturer:

Mfr Part:
NDL2412SC

TTI Part:
NDL2412SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power2 W
Input Voltage, Nominal24 V
Input Voltage, Min18 V
Input Voltage, Max36 V
Output Voltage-Channel 112 V
Output Current-Channel 1167 mA
Isolation Voltage1 kV
Length21.8 mm (0.858 in)
Width9.2 mm (0.362 in)
Height11.1 mm (0.437 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNDL
ApplicationIndustrial
Input Voltage18 V to 36 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 23 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.17$279.91
Need more?
Sign in to add projects and notes