Reference Only
NDL2405SC
DC/DC Converters - Through Hole 2W 24V-5V SIP DC/DC
Datasheet
NDL2405SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 2 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage - Min | 18 V | |
| Input Voltage - Max | 36 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 400 mA | |
| Isolation Voltage | 1 kV | |
| Length | 21.8 mm (0.858 in) | |
| Width | 9.2 mm (0.362 in) | |
| Height | 11.1 mm (0.437 in) | |
| Industry | Medical, Industrial | |
| Series | NDL | |
| Application | Industrial | |
| Input Voltage | 18 V to 36 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.32 | $11.32 | |
| $11.12 | $22.24 | |
| $11.01 | $33.03 | |
| $10.90 | $54.50 | |
| $10.79 | $107.90 | |
| $10.69 | $245.87 | |
| $10.58 | $486.68 |
Need more?
My Notes
Sign into see notes.