Reference Only

NCS6S4803C

DC/DC Converters - Through Hole 6W 48V-3.3V DIP DC/DC

Manufacturer:

Mfr Part:
NCS6S4803C

TTI Part:
NCS6S4803C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power6 W
Input Voltage, Nominal48 V
Input Voltage - Min18 V
Input Voltage - Max75 V
Output Voltage-Channel 13.3 V
Output Current-Channel 11.52 A
Isolation Voltage1.5 kV
Length32 mm (1.26 in)
Width20 mm (0.787 in)
Height10 mm (0.394 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNCS6
ApplicationIndustrial
Input Voltage18 V to 75 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

324In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.56$22.56
$21.75$108.75
$20.32$203.20
$18.75$281.25
$18.50$555.00
$18.24$1,094.40
$18.06$1,896.30
$17.75$4,526.25
Need more?

My Notes

Sign into see notes.