Reference Only

NCS6D1212C

DC/DC Converters - Through Hole 6W 12V-12V DIP DC/DC

Manufacturer:

Mfr Part:
NCS6D1212C

TTI Part:
NCS6D1212C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power6 W
Input Voltage, Nominal12 V
Input Voltage - Min9 V
Input Voltage - Max36 V
Output Voltage-Channel 112 V
Output Current-Channel 1250 mA
Output Voltage-Channel 2- 12 V
Output Current-Channel 2250 mA
Isolation Voltage1.5 kV
Length32 mm (1.26 in)
Width20 mm (0.787 in)
Height10 mm (0.394 in)
IndustryIndustrial
SeriesNCS6
ApplicationIndustrial
Dimensions32 mm x 20 mm x 10 mm
Input Voltage9 V to 36 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$18.71$280.65
Need more?

My Notes

Sign into see notes.