Reference Only

NCS3S1212SC

DC/DC Converters - Through Hole DC/DC TH 3W 12V-12V

Manufacturer:

Mfr Part:
NCS3S1212SC

TTI Part:
NCS3S1212SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power3 W
Input Voltage, Nominal12 V
Input Voltage, Min9 V
Input Voltage, Max36 V
Output Voltage-Channel 112 V
Output Current-Channel 1250 mA
Isolation Voltage1.5 kV
Package / CaseSIP-8
Length21.95 mm (0.864 in)
Width9.45 mm (0.372 in)
Height11.25 mm (0.443 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNCS3
ApplicationIndustrial
Input Voltage9 V to 36 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

118
On Order
118 expected on  from 11-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 23 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.57$220.11
Need more?
Sign in to add projects and notes