Reference Only
NCS1S2405SC
DC/DC Converters - Through Hole 1W 24VIN 5VOUT DC/DC
Datasheet
NCS1S2405SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage - Min | 9 V | |
| Input Voltage - Max | 36 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 200 mA | |
| Isolation Voltage | 1 kV | |
| Length | 21.87 mm (0.861 in) | |
| Width | 8.2 mm (0.323 in) | |
| Height | 11.3 mm (0.445 in) | |
| Industry | Medical, Industrial | |
| Series | NCS1 | |
| Application | Industrial | |
| Input Voltage | 9 V to 36 V | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
64In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.86 | $8.86 | |
| $8.54 | $42.70 | |
| $7.62 | $76.20 | |
| $6.76 | $155.48 | |
| $6.62 | $304.52 | |
| $6.56 | $452.64 | |
| $6.49 | $746.35 |
Need more?
My Notes
Sign into see notes.