Reference Only

NCS1S2403SC

DC/DC Converters - Through Hole 1W 24VIN 3.3VOUT DC/DC

Manufacturer:

Mfr Part:
NCS1S2403SC

TTI Part:
NCS1S2403SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal24 V
Input Voltage - Min9 V
Input Voltage - Max36 V
Output Voltage-Channel 13.3 V
Output Current-Channel 1303 mA
Isolation Voltage1 kV
Length21.87 mm (0.861 in)
Width8.2 mm (0.323 in)
Height11.3 mm (0.445 in)
IndustryMedical, Industrial
SeriesNCS1
ApplicationIndustrial
Input Voltage9 V to 36 V
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

23In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.96$8.96
$8.62$43.10
$7.77$77.70
$6.76$155.48
$6.62$304.52
$6.56$452.64
$6.49$746.35
Need more?

My Notes

Sign into see notes.