Reference Only
NCM6D0505EC
DC/DC Converters - Through Hole +/-5V 6W DC/DC CONVERTER
Datasheet
NCM6D0505EC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 6 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.5 V | |
| Input Voltage - Max | 9 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 600 mA | |
| Output Voltage-Channel 2 | - 5 V | |
| Output Current-Channel 2 | 600 mA | |
| Isolation Voltage | 5.2 kV | |
| Length | 32 mm (1.26 in) | |
| Width | 20 mm (0.787 in) | |
| Height | 10.75 mm (0.423 in) | |
| Industry | Medical, Industrial | |
| Series | NCM6D | |
| Application | Industrial, medical | |
| Dimensions | 32 mm x 20 mm x 10.75 mm | |
| Input Voltage | 4.5 V to 9 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.04 | $345.60 |
Need more?
My Notes
Sign into see notes.