Reference Only
MYTNA1R84RELA2RA
Switching Voltage Regulators 6.0-14.4VIN 0.7-1.8VOUT ANALOG
Datasheet
MYTNA1R84RELA2RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Output Voltage | 700 mV to 1.8 V | |
| Output Current | 4 A | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 6 V | |
| Input Voltage - Max | 14.4 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | MYTNA | |
| Packaging | Reel | |
| Input Voltage | 6 V to 14.4 V | |
| Moisture Sensitive | Yes | |
| Product Type | Switching Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Tradename | UltraBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.65 | $2,660.00 |
Need more?
My Notes
Sign into see notes.