Reference Only

MYSGK02506BRSR

DC/DC Converters - SMD 5 TO 25VDC,6A

Manufacturer:

Mfr Part:
MYSGK02506BRSR

TTI Part:
MYSGK02506BRSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Output Power150 W
Input Voltage, Nominal36 V
Input Voltage, Min13.5 V
Input Voltage, Max42 V
Output Voltage-Channel 124 V
Output Current-Channel 16 A
Length16.3 mm (0.642 in)
Width14.7 mm (0.579 in)
Height7.5 mm (0.295 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMYSGK
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters
TradenameMonoBK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$9.72$1,458.00
$9.63$2,889.00
$9.53$4,288.50
$9.44$7,080.00
$9.34$11,208.00
$9.25$22,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes