Reference Only

MYRGP180060W21RC

Switching Voltage Regulators 0.6A 2-6Vin 1.8Vout -40 to +85degC PWM

Manufacturer:

Mfr Part:
MYRGP180060W21RC

TTI Part:
MYRGP180060W21RC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseTDFN-8
TopologyBuck
Output Voltage1.8 V
Output Current600 mA
Number of Outputs1 Output
Input Voltage - Min2 V
Input Voltage - Max6 V
Switching Frequency3 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMYRGP-WB-RC
PackagingReel
Input Voltage2 V to 6 V
Operating Supply Current46 uA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
TypeSynchronous Step-down DC to DC Converter

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.13$3,390.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.