Reference Only
MYRGP080060W21RF
Switching Voltage Regulators 0.6A 1.8-6Vin 0.9-4Vout -40 to +85degC PWM
Datasheet
MYRGP080060W21RF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | TDFN-8 | |
| Topology | Buck | |
| Output Voltage | 900 mV to 4 V | |
| Output Current | 600 mA | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 1.8 V | |
| Input Voltage - Max | 6 V | |
| Switching Frequency | 3 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MYRGP-WB-RF | |
| Packaging | Reel | |
| Input Voltage | 1.8 V to 6 V | |
| Operating Supply Current | 46 uA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Synchronous Step-down DC to DC Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $3,240.00 | |
| $1.06 | $6,360.00 | |
| $1.04 | $9,360.00 | |
| $1.02 | $24,480.00 | |
| $1.00 | $48,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.