Reference Only
MYRBP330080B21RD
Switching Voltage Regulators 0.65 TO 6V IN 3.3V OUT
Datasheet
MYRBP330080B21RD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 650 mV | |
| Input Voltage, Max | 6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MYRBP-W/B | |
| Packaging | Reel | |
| Product Type | Switching Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Tradename | PicoBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $2,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes