Reference Only

MYMGM5R012ELA5RN

DC/DC Converters - SMD 1.8-5VOUT 21A 7.5-15VIN

Manufacturer:

Mfr Part:
MYMGM5R012ELA5RN

TTI Part:
MYMGM5R012ELA5RN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Input Voltage, Nominal12 V
Input Voltage, Min7.5 V
Input Voltage, Max15 V
Output Voltage-Channel 11.8 V to 5 V
Output Current-Channel 112 A
Package / CaseLGA-56
Length10.5 mm (0.413 in)
Width9 mm (0.354 in)
Height5 mm (0.197 in)
IndustryIndustrial
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
SeriesMYMGM
Case StyleEncapsulated
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$8.23$3,292.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes