Reference Only
MYMGK00506ERSR
DC/DC Converters - SMD 8.0-14.0VIN, 0.75-5.0VOUT
Datasheet
MYMGK00506ERSR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 30 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 8 V | |
| Input Voltage, Max | 14 V | |
| Output Voltage-Channel 1 | 700 mV to 5 V | |
| Output Current-Channel 1 | 6 A | |
| Length | 9 mm (0.354 in) | |
| Width | 7.4 mm (0.291 in) | |
| Height | 4.8 mm (0.189 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | MYMGK | |
| Case Style | Encapsulated | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | MonoBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
1,200 expected 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.26 | $1,704.00 | |
| $4.19 | $3,352.00 | |
| $4.14 | $4,968.00 | |
| $4.10 | $8,200.00 | |
| $4.06 | $12,992.00 | |
| $4.02 | $25,728.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes