Reference Only
MYLSM00502ERPL
DC/DC Converters - SMD 1-5.25V 13W DC/DC
Datasheet
MYLSM00502ERPL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 13.1 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 17 V | |
| Output Voltage-Channel 1 | 1 V to 5.25 V | |
| Output Current-Channel 1 | 2.5 A | |
| Length | 8 mm (0.315 in) | |
| Width | 8 mm (0.315 in) | |
| Height | 2.3 mm (0.091 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | MYLSM | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | MonoBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.95 | $3,950.00 | |
| $3.88 | $7,760.00 | |
| $3.83 | $11,490.00 | |
| $3.78 | $18,900.00 | |
| $3.74 | $29,920.00 | |
| $3.69 | $59,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes