Reference Only
MYBSS054R6EBF
DC/DC Converters - SMD 30W 10.8-27VIN,54VOUT FOR POE
Datasheet
MYBSS054R6EBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 30 W | |
| Input Voltage, Nominal | 18 V | |
| Input Voltage - Min | 10.8 V | |
| Input Voltage - Max | 27 V | |
| Output Voltage-Channel 1 | 54 V | |
| Output Current-Channel 1 | 560 mA | |
| Isolation Voltage | 2.25 kV | |
| Length | 35.5 mm | |
| Width | 22.4 mm | |
| Height | 8.9 mm | |
| Series | MYBSS | |
| Manufacturer | Murata | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 30 W | |
| Input Voltage, Nominal | 18 V | |
| Input Voltage - Min | 10.8 V | |
| Input Voltage - Max | 27 V | |
| Output Voltage-Channel 1 | 54 V | |
| Output Current-Channel 1 | 560 mA | |
| Isolation Voltage | 2.25 kV | |
| Length | 35.5 mm | |
| Width | 22.4 mm | |
| Height | 8.9 mm | |
| Series | MYBSS | |
| Input Voltage | 10.8 V to 27 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.64 | $3,728.00 |
Need more?
My Notes
Sign into see notes.