Reference Only

MYBSP01206AZFT

DC/DC Converters - SMD 72W 12Vout 48Vin 6A

Manufacturer:

Mfr Part:
MYBSP01206AZFT

TTI Part:
MYBSP01206AZFT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
Dimensions56.4 mm x 22.2 mm x 8.52 mm
Height8.52 mm
IndustryMedical, Industrial
Input Voltage - Max57 V
Input Voltage - Min41.1 V
Input Voltage, Nominal48 V
Input Voltage41.1 VDC to 57 VDC
Isolation Voltage2.25 kV
IsolationIsolated
Length56.4 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Outputs1 Output
Output Current-Channel 16 A
Output Power72 W
Output Voltage-Channel 112 V
PackagingTray
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters
Width22.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 128 / Multiples: 128)
Quantity Unit PriceExt. Price
$22.71$2,906.88
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.