Reference Only

MYBSP01201ABF

DC/DC Converters - SMD 12W 37-57VIN 12VOUT FOR POE PD

Manufacturer:

Mfr Part:
MYBSP01201ABF

TTI Part:
MYBSP01201ABF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power12 W
Input Voltage, Nominal48 V
Input Voltage - Min37 V
Input Voltage - Max57 V
Output Voltage-Channel 112 V
Output Current-Channel 11 A
Isolation Voltage2.25 kV
Length26 mm
Width14.8 mm
Height6.2 mm
IndustryMedical, Industrial
ManufacturerMurata
IsolationIsolated
Number of Outputs1 Output
Output Power12 W
Input Voltage, Nominal48 V
Input Voltage - Min37 V
Input Voltage - Max57 V
Output Voltage-Channel 112 V
Output Current-Channel 11 A
Isolation Voltage2.25 kV
Length26 mm
Width14.8 mm
Height6.2 mm
IndustryMedical, Industrial
Input Voltage42.5 V to 57 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$10.04$2,008.00
Need more?

My Notes

Sign into see notes.