Reference Only
MTU2S0524MC
DC/DC Converters - SMD 2W 5VIN 24VOUT SINGLE DC/DC
Datasheet
MTU2S0524MC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 2 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.5 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage-Channel 1 | 24 V | |
| Output Current-Channel 1 | 83 mA | |
| Isolation Voltage | 1 kV | |
| Package / Case | SMD-5 Module | |
| Length | 8.4 mm | |
| Width | 8.2 mm | |
| Height | 8.5 mm | |
| Industry | Medical, Industrial | |
| Series | MTU2 | |
| Manufacturer | Murata | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 2 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.5 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage-Channel 1 | 24 V | |
| Output Current-Channel 1 | 83 mA | |
| Isolation Voltage | 1 kV | |
| Package / Case | SMD-5 Module | |
| Length | 8.4 mm | |
| Width | 8.2 mm | |
| Height | 8.5 mm | |
| Industry | Medical, Industrial | |
| Series | MTU2 | |
| Application | Industrial | |
| Input Voltage | 4.5 V to 5.5 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.45 | $447.00 |
Need more?
My Notes
Sign into see notes.