Reference Only

MTE1S0305MC

DC/DC Converters - SMD 1W 3.3-5.0V SINGLE 1KV DC/DC

Manufacturer:

Mfr Part:
MTE1S0305MC

TTI Part:
MTE1S0305MC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal3.3 V
Input Voltage - Min2.97 V
Input Voltage - Max3.63 V
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Isolation Voltage1 kV
Length12.7 mm
Width11 mm
Height7.05 mm
IndustryMedical, Industrial
SeriesMTE1
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal3.3 V
Input Voltage - Min2.97 V
Input Voltage - Max3.63 V
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Isolation Voltage1 kV
Length12.7 mm
Width11 mm
Height7.05 mm
IndustryMedical, Industrial
SeriesMTE1
ApplicationIndustrial
Input Voltage2.97 V to 3.63 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.78$173.40
Need more?

My Notes

Sign into see notes.