Reference Only

MTC2S2403MC-R7

DC/DC Converters - SMD SM 2W 24V-3.3V 7-INCH REEL

Manufacturer:

Mfr Part:
MTC2S2403MC-R7

TTI Part:
MTC2S2403MC-R7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power2 W
Input Voltage, Nominal24 V
Input Voltage - Min18 V
Input Voltage - Max36 V
Output Voltage-Channel 13.3 V
Output Current-Channel 1606 mA
Isolation Voltage3 kV
Length14.99 mm
Width14.22 mm
Height11.25 mm
IndustryMedical, Industrial
SeriesMTC2
ManufacturerMurata
IsolationIsolated
Number of Outputs1 Output
Output Power2 W
Input Voltage, Nominal24 V
Input Voltage - Min18 V
Input Voltage - Max36 V
Output Voltage-Channel 13.3 V
Output Current-Channel 1606 mA
Isolation Voltage3 kV
Length14.99 mm
Width14.22 mm
Height11.25 mm
IndustryMedical, Industrial
SeriesMTC2
ApplicationIndustrial, Medical
Input Voltage18 V to 36 V
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$8.63$258.90
Need more?

My Notes

Sign into see notes.