Reference Only

MTC2S1212MC-R13

DC/DC Converters - SMD 167 MA 12V

Manufacturer:

Mfr Part:
MTC2S1212MC-R13

TTI Part:
MTC2S1212MC-R13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power2 W
Input Voltage, Nominal12 V
Input Voltage, Min9 V
Input Voltage, Max18 V
Output Voltage-Channel 112 V
Output Current-Channel 1167 mA
Isolation Voltage3 kV
Length14.99 mm
Width14.22 mm
Height11.25 mm
IndustryMedical, Industrial
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
SeriesMTC2
ApplicationIndustrial, Medical
Input Voltage9 V to 18 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$8.49$1,273.50
Need more?
Sign in to add projects and notes