Reference Only
MHM320-31
Air Quality Sensors Input 12VDC Ozone 0.8mg/h
Datasheet
MHM320-31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Air Quality Sensors | |
| Type | Ionizer | |
| Sensor Type | Air Quality | |
| Supply Voltage - Min | 10.8 V | |
| Supply Voltage - Max | 13.2 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | MHM | |
| Current Rating | 80 mA | |
| Operating Supply Voltage | 12 V | |
| Packaging | Bulk | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8421390115 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.77 | $22.77 | |
| $22.54 | $112.70 | |
| $20.89 | $208.90 | |
| $19.74 | $493.50 | |
| $18.96 | $948.00 | |
| $18.77 | $3,754.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes