Reference Only
MGN1S0508MC-R7
DC/DC Converters - SMD 1W SM 5-8V GAN
Datasheet
MGN1S0508MC-R7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 5.5 V | |
| Output Voltage-Channel 1 | 8 V | |
| Output Current-Channel 1 | 125 mA | |
| Isolation Voltage | 3 kVAC | |
| Package / Case | 14.5 mm x 12 mm x 3.2 mm | |
| Length | 14.5 mm | |
| Width | 12 mm | |
| Height | 3.2 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | MGN1 | |
| Dimensions | 14.5 mm x 12 mm x 3.2 mm | |
| Input Voltage | 4.5 V to 5.5 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 155 / Multiples: 155)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.41 | $528.55 |
Need more?
Sign in to add projects and notes