Reference Only

MGJ6D241510DC

DC/DC Converters - Through Hole 24V IN 15V OUT

Manufacturer:

Mfr Part:
MGJ6D241510DC

TTI Part:
MGJ6D241510DC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power6 W
Input Voltage, Nominal24 V
Input Voltage, Min18 V
Input Voltage, Max36 V
Output Voltage-Channel 115 V
Output Current-Channel 1240 mA
Output Voltage-Channel 2- 10 V
Output Current-Channel 2240 mA
Isolation Voltage5.7 kV
Package / CaseDIP-7
Length45.47 mm (1.79 in)
Width27.81 mm (1.095 in)
Height9.88 mm (0.389 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
SeriesMGJ6
ApplicationIndustrial, Medical
Dimensions45.47 mm x 27.81 mm x 9.88 mm
Input Voltage18 V to 36 V
Moisture SensitiveYes
Mounting StyleThrough Hole
PackagingTray
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.93$447.90
Need more?
Sign in to add projects and notes