Reference Only

MGJ6D121505SC

DC/DC Converters - Through Hole 6W 12VIN 15/5VOUT 300MA SIP

Manufacturer:

Mfr Part:
MGJ6D121505SC

TTI Part:
MGJ6D121505SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power6 W
Input Voltage, Nominal12 V
Input Voltage - Min9 V
Input Voltage - Max18 V
Output Voltage-Channel 115 V
Output Current-Channel 1300 mA
Output Voltage-Channel 2- 5 V
Output Current-Channel 2300 mA
Isolation Voltage5.7 kV
Package / CaseSIP-8
Length38.9 mm (1.531 in)
Width10.9 mm (0.429 in)
Height28.1 mm (1.106 in)
IndustryMedical, Industrial
SeriesMGJ6
ApplicationIndustrial, Medical
Dimensions38.89 mm x 28.12 mm x 10.9 mm
Input Voltage9 V to 18 V
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting StyleThrough Hole
PackagingBulk
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.52$435.60
Need more?

My Notes

Sign into see notes.