Reference Only
MGJ6D051510WMC-R7
End of Life
DC/DC Converters - SMD 5V IN 15V OUT
Datasheet
MGJ6D051510WMC-R7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 6 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 9 V | |
| Output Voltage-Channel 1 | 15 V | |
| Output Current-Channel 1 | 240 mA | |
| Output Voltage-Channel 2 | - 10 V | |
| Output Current-Channel 2 | 240 mA | |
| Isolation Voltage | 10.2 kV | |
| Length | 45.98 mm | |
| Width | 27.81 mm | |
| Height | 9.15 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | MGJ6 | |
| Dimensions | 330 mm x 330 mm x 35 mm | |
| Input Voltage | 4.5 V to 9 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.34 | $333.50 | |
| $13.12 | $656.00 | |
| $12.99 | $1,299.00 | |
| $12.84 | $1,926.00 | |
| $12.50 | $3,125.00 | |
| $12.17 | $7,606.25 | |
| $12.05 | $12,050.00 |
Need more?
Sign in to add projects and notes