Reference Only

MGJ2D051505SC

DC/DC Converters - Through Hole 2W 5-15VIN 5VOUT DC/DC

Manufacturer:

Mfr Part:
MGJ2D051505SC

TTI Part:
MGJ2D051505SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power2 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 115 V
Output Current-Channel 180 mA
Output Voltage-Channel 2- 5 V
Output Current-Channel 240 mA
Isolation Voltage5.2 kV
Package / CaseSIP-7
Length19.5 mm (0.768 in)
Width9.8 mm (0.386 in)
Height12.5 mm (0.492 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
SeriesMGJ2
ApplicationIndustrial, Medical
Dimensions19.5 mm x 9.8 mm x 12.5 mm
Input Voltage4.5 V to 5.5 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$7.36$184.00
$7.11$355.50
$7.02$702.00
$6.92$1,730.00
$6.85$2,740.00
Need more?

My Notes

Sign into see notes.