Reference Only

MGJ1D121802SC

DC/DC Converters - Through Hole DC-DC 1W TH 12-18/2V 5.2KV SIP

Manufacturer:

Mfr Part:
MGJ1D121802SC

TTI Part:
MGJ1D121802SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal12 V
Input Voltage, Min10.8 V
Input Voltage, Max13.2 V
Output Voltage-Channel 118 V
Output Current-Channel 148.8 mA
Output Voltage-Channel 22.5 V
Output Current-Channel 248.8 mA
Isolation Voltage5.2 kV
Package / CaseSIP-5
Length19.5 mm (0.768 in)
Width8.8 mm (0.346 in)
Height12.5 mm (0.492 in)
IndustryIndustrial
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
SeriesMGJ1
Dimensions19.5 mm x 8.8 mm x 12.5 mm
Input Voltage10.8 V to 13.2 V
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.60$90.00
Need more?
Sign in to add projects and notes