Reference Only
MEV3S1212SC
DC/DC Converters - Through Hole 3W 12-12V SIP SINGLE DC/DC
Datasheet
MEV3S1212SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 3 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 10.8 V | |
| Input Voltage - Max | 13.2 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 250 mA | |
| Isolation Voltage | 3 kV | |
| Length | 19.65 mm (0.774 in) | |
| Width | 7.65 mm (0.301 in) | |
| Height | 10.15 mm (0.4 in) | |
| Industry | Medical, Industrial | |
| Series | MEV3 | |
| Application | Industrial | |
| Input Voltage | 10.8 V to 13.2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.43 | $10.43 | |
| $10.33 | $30.99 | |
| $10.22 | $51.10 | |
| $10.12 | $101.20 | |
| $10.02 | $250.50 | |
| $9.92 | $496.00 | |
| $9.83 | $737.25 |
Need more?
My Notes
Sign into see notes.