Reference Only

MEV3S1205SC

DC/DC Converters - Through Hole 3W 12-5V SIP SINGLE DC/DC

Manufacturer:

Mfr Part:
MEV3S1205SC

TTI Part:
MEV3S1205SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power3 W
Input Voltage, Nominal12 V
Input Voltage, Min10.8 V
Input Voltage, Max13.2 V
Output Voltage-Channel 15 V
Output Current-Channel 1600 mA
Isolation Voltage3 kV
Length19.65 mm (0.774 in)
Width7.65 mm (0.301 in)
Height10.15 mm (0.4 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMEV3
ApplicationIndustrial
Input Voltage10.8 V to 13.2 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$9.15$228.75
Need more?
Sign in to add projects and notes