Reference Only

MEV3S0512SC

DC/DC Converters - Through Hole 12V 250MA

Manufacturer:

Mfr Part:
MEV3S0512SC

TTI Part:
MEV3S0512SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power3 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 112 V
Output Current-Channel 1250 mA
Isolation Voltage3 kV
Length19.65 mm (0.774 in)
Width7.65 mm (0.301 in)
Height10.15 mm (0.4 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMEV3
ApplicationIndustrial
Input Voltage4.5 V to 5.5 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$11.97$23.94
$11.40$114.00
$9.62$481.00
$9.44$944.00
$9.25$2,312.50
$9.13$4,565.00
Need more?

My Notes

Sign into see notes.