Reference Only

MEV1D0512SC

DC/DC Converters - Through Hole 4.5V-5.5V IN 12V OUT

Manufacturer:

Mfr Part:
MEV1D0512SC

TTI Part:
MEV1D0512SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 112 V
Output Current-Channel 142 mA
Output Voltage-Channel 2- 12 V
Output Current-Channel 242 mA
Isolation Voltage3 kV
Package / CaseSIP-7
Length19.65 mm (0.774 in)
Width6.15 mm (0.242 in)
Height10.15 mm (0.4 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMEV1
ApplicationIndustrial
Dimensions19.65 mm x 6.15 mm x 10.15 mm
Input Voltage4.5 V to 5.5 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.15$7.15
$6.93$34.65
$6.82$68.20
$6.04$151.00
$5.89$294.50
$5.78$578.00
$5.68$1,420.00
$5.62$2,248.00
Need more?

My Notes

Sign into see notes.