Reference Only
MEU1S0303ZC
DC/DC Converters - Through Hole 1W 3.3VIN 3.3VOUT DC/DC
Datasheet
MEU1S0303ZC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 3.3 V | |
| Input Voltage, Min | 2.97 V | |
| Input Voltage, Max | 3.63 V | |
| Output Voltage-Channel 1 | 3.3 V | |
| Output Current-Channel 1 | 303 mA | |
| Isolation Voltage | 1 kV | |
| Length | 8.3 mm (0.327 in) | |
| Width | 6.1 mm (0.24 in) | |
| Height | 7.95 mm (0.313 in) | |
| Industry | Medical, Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | MEU1 | |
| Input Voltage | 2.94 V to 3.63 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.50 | $5.50 | |
| $5.43 | $54.30 | |
| $5.14 | $128.50 | |
| $4.05 | $243.00 | |
| $3.97 | $476.40 | |
| $3.93 | $707.40 | |
| $3.86 | $2,084.40 | |
| $3.75 | $3,600.00 |
Need more?
Sign in to add projects and notes