Reference Only

MEJ2D1209SC

DC/DC Converters - Through Hole 2W 12VIN +/-9VOUT DC/DC

Manufacturer:

Mfr Part:
MEJ2D1209SC

TTI Part:
MEJ2D1209SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power2 W
Input Voltage, Nominal12 V
Input Voltage - Min10.8 V
Input Voltage - Max13.2 V
Output Voltage-Channel 19 V
Output Current-Channel 1111 mA
Output Voltage-Channel 2- 9 V
Output Current-Channel 2111 mA
Isolation Voltage5.2 kV
Package / CaseSIP-7
Length19.5 mm (0.768 in)
Width9.8 mm (0.386 in)
Height12.5 mm (0.492 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMEJ2
ApplicationIndustrial, Medical
Dimensions19.5 mm x 9.8 mm x 12.5 mm
Input Voltage10.8 V to 13.2 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead; Lead Oxide

Documents

EDA / CAD Models

26In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.41$8.41
$8.33$41.65
$8.17$81.70
$7.92$198.00
$7.79$389.50
$7.72$772.00
$7.64$1,910.00
$7.57$3,028.00
Need more?

My Notes

Sign into see notes.