Reference Only

MEJ1S2412SC

DC/DC Converters - Through Hole 1W SINGLE 24VIN 12VOUT 83MA 5.

Manufacturer:

Mfr Part:
MEJ1S2412SC

TTI Part:
MEJ1S2412SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal24 V
Input Voltage - Min21.6 V
Input Voltage - Max26.4 V
Output Voltage-Channel 112 V
Output Current-Channel 183 mA
Isolation Voltage5.2 kV
Package / CaseSIP-7
Length19.65 mm (0.774 in)
Width10.05 mm (0.396 in)
Height12.65 mm (0.498 in)
IndustryMedical, Industrial
SeriesMEJ1
ApplicationIndustrial, Medical
Input Voltage21.6 V to 26.4 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$7.72$193.00
Need more?

My Notes

Sign into see notes.