Reference Only

MEJ1S1205SC

DC/DC Converters - Through Hole 1W 12-5V 5.2KV DC/DC

Manufacturer:

Mfr Part:
MEJ1S1205SC

TTI Part:
MEJ1S1205SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal12 V
Input Voltage - Min10.8 V
Input Voltage - Max13.2 V
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Isolation Voltage5.2 kV
Package / CaseSIP-7
Length19.65 mm (0.774 in)
Width10.05 mm (0.396 in)
Height12.65 mm (0.498 in)
IndustryMedical, Industrial
SeriesMEJ1
ApplicationIndustrial, Medical
Input Voltage10.8 V to 13.2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

130In Stock

200 expected on  from 02-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$8.52$42.60
$8.39$83.90
$7.72$193.00
$7.46$373.00
$7.31$731.00
$7.14$1,785.00
$7.06$2,824.00
Need more?

My Notes

Sign into see notes.