Reference Only

MEE3S0509SC

DC/DC Converters - Through Hole 3W 4.5V-5.5V SIP DC/DC

Manufacturer:

Mfr Part:
MEE3S0509SC

TTI Part:
MEE3S0509SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power3 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 19 V
Output Current-Channel 1333 mA
Isolation Voltage1 kV
Length14.15 mm (0.557 in)
Width8.15 mm (0.321 in)
Height10.15 mm (0.4 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMEE3
ApplicationIndustrial
Input Voltage4.5 V to 5.5 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$10.00$350.00
$9.79$685.30
$9.70$1,018.50
$9.56$2,676.80
$9.46$4,966.50
Need more?

My Notes

Sign into see notes.