Reference Only
MEE1S0305SC
DC/DC Converters - Through Hole 1W 3.3-5V SIP4 1KVDC DC/DC
Datasheet
MEE1S0305SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 3.3 V | |
| Input Voltage - Min | 2.97 V | |
| Input Voltage - Max | 3.63 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 200 mA | |
| Isolation Voltage | 1 kV | |
| Package / Case | SIP-4 | |
| Length | 11.48 mm (0.452 in) | |
| Width | 6 mm (0.236 in) | |
| Height | 10 mm (0.394 in) | |
| Industry | Medical, Industrial | |
| Series | MEE1 | |
| Application | Industrial | |
| Input Voltage | 2.97 V to 3.63 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.42 | $27.10 | |
| $5.33 | $53.30 | |
| $4.61 | $161.35 | |
| $4.48 | $313.60 | |
| $4.44 | $466.20 | |
| $4.39 | $768.25 | |
| $4.32 | $1,209.60 |
Need more?
My Notes
Sign into see notes.