Reference Only

MEA1D1515SC

DC/DC Converters - Through Hole 1W 15-15V SIP DUAL DC/DC

Manufacturer:

Mfr Part:
MEA1D1515SC

TTI Part:
MEA1D1515SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal15 V
Input Voltage - Min13.5 V
Input Voltage - Max16.5 V
Output Voltage-Channel 115 V
Output Current-Channel 133 mA
Output Voltage-Channel 2- 15 V
Output Current-Channel 233 mA
Isolation Voltage1 kV
Package / CaseSIP-7
Length19.5 mm (0.768 in)
Width6 mm (0.236 in)
Height10 mm (0.394 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMEA
ApplicationIndustrial
Dimensions19.5 mm x 6 mm x 10 mm
Input Voltage13.5 V to 16.5 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.34$108.50
$4.23$211.50
$4.15$415.00
$4.05$1,012.50
$4.00$2,000.00
Need more?

My Notes

Sign into see notes.