Reference Only
DMS30PC420S24RHIC
End of Life
Digital Panel Meters DIGITAL PNL MTR -0.2V TO 0.2V
Datasheet
DMS-30PC-4/20S-24RH-I-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Process Meter | |
| Display Type | LED, 3.5 Digit, Red | |
| Operating Supply Voltage | 21.6 VDC to 26.4 VDC | |
| Operating Supply Current | 60 mA | |
| Input Current | 4 mA to 20 mA | |
| Series | DMS-30PC | |
| Description/Function | Current loop input | |
| Dimensions | 26 mm L x 55 mm W x 23 mm H | |
| Height | 23 mm | |
| Length | 26 mm | |
| Mounting Style | Panel, Board | |
| Packaging | Bulk | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Termination Style | Solder Pin | |
| Width | 55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.74 | $99.74 | |
| $83.83 | $1,005.96 | |
| $80.18 | $2,886.48 | |
| $77.66 | $4,659.60 | |
| $76.01 | $8,209.08 | |
| $75.25 | $18,060.00 | |
| $74.49 | $40,224.60 | |
| $73.74 | $79,639.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes