Reference Only
DMS30PC420S24BSIC
End of Life
Digital Panel Meters DIGITAL PNL MTR -0.2V TO 0.2V
Datasheet
DMS-30PC-4/20S-24BS-I-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Process Meter | |
| Packaging | Bulk | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.44 | $106.44 | |
| $88.70 | $1,064.40 | |
| $87.81 | $2,107.44 | |
| $86.26 | $3,105.36 | |
| $85.40 | $5,124.00 | |
| $84.54 | $9,130.32 | |
| $83.70 | $20,088.00 | |
| $82.86 | $44,744.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.