Reference Only
DMR30-DCV11DC4RC
End of Life
Digital Panel Meters DIGITAL PNL MTR 2V TO 20V
Datasheet
DMR30-DCV1-1-DC4-R-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Voltmeter | |
| Display Type | LED, 5 Digit, Red | |
| Operating Supply Voltage | 9 VDC to 32 VDC | |
| Operating Supply Current | 25 mA, 40 mA | |
| Input Voltage | - 40 V to 40 V | |
| Series | DMR30-DCV1 | |
| Height | 26.9 mm | |
| Mounting Style | Panel, Board | |
| Packaging | Bulk | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $119.91 | $119.91 | |
| $118.71 | $593.55 | |
| $107.87 | $1,294.44 | |
| $102.82 | $2,467.68 | |
| $101.79 | $3,664.44 | |
| $100.77 | $6,046.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes