Reference Only
DCA-20PC-4-DC4-RL-C
End of Life
Digital Panel Meters DC AMMETER 200MA 8-36V ISO PWR
Datasheet
DCA-20PC-4-DC4-RL-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Ammeter | |
| Display Type | LED, 3.5 Digit, Red | |
| Operating Supply Voltage | 8 VDC to 36 VDC | |
| Operating Supply Current | 25 mA, 100 mA | |
| Input Current | 200 mA | |
| Series | DCA-20PC | |
| Description/Function | Built in shunts | |
| Dimensions | 26.4 mm L x 35 mm W x 22 mm H | |
| Height | 22 mm | |
| Length | 26.4 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
58In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.20 | $65.20 |
Need more?
My Notes
Sign into see notes.